845-054-540-101

Heilind Number:EDA845-054-540-101
Manufacturer:EDAC
Manufacturer Number:845-054-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row and 54 positions, ensuring secure and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. The straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your electronic projects with this essential connector, perfect for professionals and enthusiasts alike.