845-054-540-102

Heilind Number:EDA845-054-540-102
Manufacturer:EDAC
Manufacturer Number:845-054-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-102

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board to Board Card Edge Connector. Designed for optimal performance, it features 54 positions in a single row, facilitating seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure longevity and reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments, from industrial settings to consumer electronics. Upgrade your connectivity with this essential component.