845-054-540-104

Heilind Number:EDA845-054-540-104
Manufacturer:EDAC
Manufacturer Number:845-054-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-104

Detailed Description

Enhance your electronics assembly with this high-performance board-to-board PCB connector, boasting durable construction and reliable functionality. Designed with precision, it features 54 positions for seamless connectivity, ensuring optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Each contact is crafted from copper alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and 3A amperage make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic devices with this essential component, perfect for professionals and hobbyists alike.