845-054-540-207

Heilind Number:EDA845-054-540-207
Manufacturer:EDAC
Manufacturer Number:845-054-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector offers reliable power transmission with an amperage of 3A. Its two rows of copper alloy contacts ensure secure and efficient data transfer, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. With 54 positions, it provides ample connectivity options for your projects. Designed for straight mount orientation, it is easily adaptable to various configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component for any electronics enthusiast or professional. Elevate your PCB design with this top-of-the-line connector.