845-054-540-212

Heilind Number:EDA845-054-540-212
Manufacturer:EDAC
Manufacturer Number:845-054-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-212

Detailed Description

Enhance your PCB connectivity with this 54-position green Board To Board PCB Connector. Designed for optimal performance, it features copper alloy contacts and a UL 94V-0 Diallyl Phthalate housing, ensuring durability and reliability. With a compact pitch of .1 inches and a straight mount orientation, it offers seamless integration into your system. The connector supports an amperage of 3A, making it suitable for various applications. Operating within a wide temperature range of -40 to 105°C, it guarantees stable performance even in harsh environments. Trust this connector for efficient and secure card edge connections in your electronic devices.