845-054-540-402

Heilind Number:EDA845-054-540-402
Manufacturer:EDAC
Manufacturer Number:845-054-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-402

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features 54 positions in a single row, ensuring efficient and reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments with temperatures ranging from -40 to 105 °C. Each contact point is crafted from copper alloy, providing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers versatility in installation, while the vibrant green color adds a touch of style to your circuit board. Trust in the superior quality of this connector for seamless data transfer in your electronic devices.