845-054-540-404

Heilind Number:EDA845-054-540-404
Manufacturer:EDAC
Manufacturer Number:845-054-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-404

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 54 positions with a compact .1-inch pitch, ensuring efficient signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety in all applications. Each position boasts copper alloy contacts for optimal conductivity, while the straight mount orientation allows for easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your PCB connections with this reliable and versatile component.