845-054-540-407

Heilind Number:EDA845-054-540-407
Manufacturer:EDAC
Manufacturer Number:845-054-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, it features 54 positions in a single row configuration, with a precise pitch of .1 inches and row spacing of .2 inches. Crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures robust durability and reliable performance, even in harsh operating environments with temperatures ranging from -40 to 105 °C. The copper alloy contact material offers exceptional conductivity, guaranteeing optimal signal transmission. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this top-of-the-line connector.