845-054-540-412

Heilind Number:EDA845-054-540-412
Manufacturer:EDAC
Manufacturer Number:845-054-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-412

Detailed Description

Enhance your circuit connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 54 positions in a single row layout, allowing for efficient data transfer. The sleek green housing, made of UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing offers optimal space utilization. Upgrade your PCB connections with this essential component.