845-054-540-802

Heilind Number:EDA845-054-540-802
Manufacturer:EDAC
Manufacturer Number:845-054-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-802

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 54 positions for seamless data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures long-lasting stability. The straight mount orientation and .1-inch pitch offer easy installation on PCBs, while the dual-row design with .2-inch row spacing maximizes efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial environments. Elevate your electronics with this essential connector, a perfect solution for secure and efficient card edge connections.