845-054-540-804

Heilind Number:EDA845-054-540-804
Manufacturer:EDAC
Manufacturer Number:845-054-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable and efficient power transmission. With a double-row design and a total of 54 positions, it offers ample space for seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and a pitch of .1 inches make installation a breeze, while the row spacing of .2 inches allows for a neat and organized PCB layout. Trust in this connector to deliver superior performance and connectivity for your electronic projects.