845-054-540-808

Heilind Number:EDA845-054-540-808
Manufacturer:EDAC
Manufacturer Number:845-054-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable signal transmission. With two rows and 54 positions, it offers ample space for seamless integration. The .1-inch pitch and .2-inch row spacing allow for easy PCB mounting. Designed for straight orientation, it facilitates efficient assembly. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this essential component.