845-054-541-101

Heilind Number:EDA845-054-541-101
Manufacturer:EDAC
Manufacturer Number:845-054-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 54 positions, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. Copper alloy contacts provide optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your PCB connections with this essential component.