845-054-541-103

Heilind Number:EDA845-054-541-103
Manufacturer:EDAC
Manufacturer Number:845-054-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-103

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, crafted for seamless integration in electronic systems. With 54 positions and a single row design, it offers efficient and reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Engineered with precision, the connector features copper alloy contacts for optimal conductivity. Its 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on PCBs. Designed for versatility, it supports a straight mount orientation, catering to varied application requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your electronic assemblies with this essential component, guaranteeing seamless performance and longevity.