845-054-541-112

Heilind Number:EDA845-054-541-112
Manufacturer:EDAC
Manufacturer Number:845-054-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-112

Detailed Description

Elevate your circuitry with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a single row with 54 positions, ensuring efficient connectivity for your devices. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable operation even in challenging environments, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers convenient installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.