845-054-541-204

Heilind Number:EDA845-054-541-204
Manufacturer:EDAC
Manufacturer Number:845-054-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-204

Detailed Description

Effortlessly connect PCBs with our high-quality Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows of 54 copper alloy contacts, it guarantees reliable power transmission at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.