845-054-541-207

Heilind Number:EDA845-054-541-207
Manufacturer:EDAC
Manufacturer Number:845-054-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a compact design boasting two rows of 54 positions, it offers optimal connectivity for your PCB projects. The straight mount orientation and convenient .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your setup with this essential connector for seamless data transmission and power delivery.