845-054-541-402

Heilind Number:EDA845-054-541-402
Manufacturer:EDAC
Manufacturer Number:845-054-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-402

Detailed Description

Enhance your electronic connections with this high-quality Board-to-Board PCB Connector. Featuring 54 positions in a single row with a pitch of .1 inches, this connector is designed for seamless integration on your printed circuit board. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable and efficient conductivity. With a straight mount orientation and a compact .2-inch row spacing, it provides a perfect fit for your PCB assembly needs. Upgrade your system's performance with this essential component.