845-054-541-403

Heilind Number:EDA845-054-541-403
Manufacturer:EDAC
Manufacturer Number:845-054-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-403

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 54-position layout features a single row with a .1-inch pitch and .2-inch row spacing, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees reliability in demanding environments. With a straight mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for efficient and secure connections.