845-054-541-404

Heilind Number:EDA845-054-541-404
Manufacturer:EDAC
Manufacturer Number:845-054-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-404

Detailed Description

Efficiently bridge connections on your PCB with our high-performance Board To Board Card Edge Connector. Featuring 54 positions in a single row layout, this connector ensures seamless data transfer with a contact material of durable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any setup. With a compact pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in its straight mount orientation for easy and secure installation, making it an essential component in your PCB assembly process.