845-054-541-407

Heilind Number:EDA845-054-541-407
Manufacturer:EDAC
Manufacturer Number:845-054-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The contact material, Copper Alloy, ensures reliable conductivity in any operating environment, with an impressive amperage rating of 3A. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Explore its versatility in enhancing connectivity in your projects.