845-054-541-412

Heilind Number:EDA845-054-541-412
Manufacturer:EDAC
Manufacturer Number:845-054-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-412

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 54 positions in a single row, allowing for efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in any application, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your PCB projects. Upgrade your connectivity game and experience seamless data transfer like never before.