845-054-541-502

Heilind Number:EDA845-054-541-502
Manufacturer:EDAC
Manufacturer Number:845-054-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With two rows and a total of 54 positions on a .1-inch pitch, it offers seamless integration for your electronic projects. The straight mount orientation and .2-inch row spacing provide easy installation on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries like automotive, aerospace, and telecommunications. Trust in its quality for secure and efficient card edge connections, making it a must-have component for your electronic assembly needs.