845-054-541-602

Heilind Number:EDA845-054-541-602
Manufacturer:EDAC
Manufacturer Number:845-054-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring efficient and reliable data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal signal integrity. The housing material, UL 94V-0 Diallyl Phthalate, provides exceptional durability, while the copper alloy contact material ensures superior conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation on PCBs, making it an essential component for any electronics project. Elevate your connectivity with this cutting-edge connector.