845-054-541-603

Heilind Number:EDA845-054-541-603
Manufacturer:EDAC
Manufacturer Number:845-054-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-603

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for precision and durability, it features 54 positions with a pitch of .1 inch, ensuring seamless integration on your circuit board. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any environment, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connectivity with this essential component.