845-054-541-607

Heilind Number:EDA845-054-541-607
Manufacturer:EDAC
Manufacturer Number:845-054-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 54 positions in a single row and a compact pitch of .1 inches, it allows for seamless integration on your PCB. The durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability in various environments, while the copper alloy contacts guarantee efficient signal transmission. With a straight mount orientation and a contact spacing of .2 inches, this connector offers easy installation and secure connectivity. Its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse applications, from industrial settings to consumer electronics. Upgrade your device's connectivity with this essential component.