845-054-541-803

Heilind Number:EDA845-054-541-803
Manufacturer:EDAC
Manufacturer Number:845-054-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-803

Detailed Description

Elevate your PCB connectivity with this 54-position Board To Board PCB Connector, designed for seamless integration in your electronic projects. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments with an operating temperature range of -40 to 105°C. The connector features two rows of contacts with a .1-inch pitch and .2-inch row spacing, facilitating precise and secure connections. Crafted from high-quality Copper Alloy, it guarantees efficient signal transmission. Its straight mount orientation offers easy installation on your board. Perfect for professional use in various industries, this green-colored connector is a must-have for your electronic assembly projects.