845-054-541-804

Heilind Number:EDA845-054-541-804
Manufacturer:EDAC
Manufacturer Number:845-054-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-804

Detailed Description

Efficiently connect PCBs with our high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance. With two rows of 54 positions each, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing make for easy and precise installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Designed for straight mounting orientation, it guarantees a secure fit. Trust in this connector for seamless and stable PCB connections.