845-054-541-807

Heilind Number:EDA845-054-541-807
Manufacturer:EDAC
Manufacturer Number:845-054-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-807

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board To Board PCB Connector. Facilitating seamless data transfer, the connector features 54 positions across two rows, each meticulously designed for optimal performance. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your device's connectivity with this essential component.