845-054-541-808

Heilind Number:EDA845-054-541-808
Manufacturer:EDAC
Manufacturer Number:845-054-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation in various environments. With two rows of copper alloy contacts, delivering a robust amperage of 3 A, it offers seamless power transmission. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise PCB layout requirements. With 54 positions, this connector facilitates extensive board-to-board connections. Designed for straight mounting orientation, it guarantees easy installation. Operating flawlessly in temperature ranges from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.