845-054-541-812

Heilind Number:EDA845-054-541-812
Manufacturer:EDAC
Manufacturer Number:845-054-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-541-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 54 positions across two rows, it ensures efficient signal transmission with its copper alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connection solutions with this essential component.