845-054-542-101

Heilind Number:EDA845-054-542-101
Manufacturer:EDAC
Manufacturer Number:845-054-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-101

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector features 54 positions in a single row, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Its straight mount orientation and 3A amperage make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Trust in its quality for seamless and secure connections in your PCB assemblies.