845-054-542-102

Heilind Number:EDA845-054-542-102
Manufacturer:EDAC
Manufacturer Number:845-054-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-102

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions with a single row layout, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliability, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, promoting optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Choose this connector for robust and dependable connections in your electronic projects.