845-054-542-108

Heilind Number:EDA845-054-542-108
Manufacturer:EDAC
Manufacturer Number:845-054-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-108

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Connector. Designed for seamless integration, this straight-mount connector features 54 positions for maximum versatility. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the wide operating temperature range of -40 to 105°C guarantees exceptional performance in any environment. Ideal for demanding applications, this green connector is a cornerstone of efficient and secure PCB connections. Upgrade your setup today and experience the difference.