845-054-542-201

Heilind Number:EDA845-054-542-201
Manufacturer:EDAC
Manufacturer Number:845-054-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-201

Detailed Description

Effortlessly create seamless connections with this high-quality, 54-position board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and two rows for enhanced versatility, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in extreme environments. Trust in this connector to deliver efficient and secure interconnections for your electronic projects.