845-054-542-212

Heilind Number:EDA845-054-542-212
Manufacturer:EDAC
Manufacturer Number:845-054-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-212

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 54 positions spread across 2 rows, ensuring ample connectivity options. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety, while the copper alloy contact material offers reliable conduction. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation further simplifies installation, making it a must-have component for any electronics enthusiast or professional.