845-054-542-402

Heilind Number:EDA845-054-542-402
Manufacturer:EDAC
Manufacturer Number:845-054-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek Green design, it boasts 54 positions with a single row layout, offering seamless integration for your PCB assembly. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Designed for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Trust in its quality and connectivity for seamless device functionality.