845-054-542-403

Heilind Number:EDA845-054-542-403
Manufacturer:EDAC
Manufacturer Number:845-054-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-403

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector in a sleek green hue. Designed for optimal performance, it features 54 positions in a single row, allowing for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various environments, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers simple installation onto your PCB, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.