845-054-542-502

Heilind Number:EDA845-054-542-502
Manufacturer:EDAC
Manufacturer Number:845-054-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-502

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. Offering 54 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications. Elevate your electronic projects with this essential component.