845-054-542-508

Heilind Number:EDA845-054-542-508
Manufacturer:EDAC
Manufacturer Number:845-054-542-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector, boasting a durable UL 94V-0 Diallyl Phthalate housing. Featuring two rows of 54 copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer seamless integration onto your PCB, while the straight mount orientation facilitates easy installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality in any environment, making it a versatile solution for various applications.