845-054-542-602

Heilind Number:EDA845-054-542-602
Manufacturer:EDAC
Manufacturer Number:845-054-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-602

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation simplifies installation and usage. Upgrade your PCB connections with this essential component.