845-054-542-607

Heilind Number:EDA845-054-542-607
Manufacturer:EDAC
Manufacturer Number:845-054-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a total of 54 positions, it offers ample space for intricate connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in this connector for efficient and secure inter-board communication in your projects.