845-054-542-803

Heilind Number:EDA845-054-542-803
Manufacturer:EDAC
Manufacturer Number:845-054-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-803

Detailed Description

Enhance your circuit connectivity with this robust Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures both visual appeal and safety compliance. Its Copper Alloy contact material guarantees reliable and efficient power transmission, with a 3A amperage rating catering to various power requirements. With two rows and 54 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both standard and extreme environments. Upgrade your PCB connections with this high-quality connector for enhanced performance and durability.