845-054-542-807

Heilind Number:EDA845-054-542-807
Manufacturer:EDAC
Manufacturer Number:845-054-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed with precision and durability in mind, it features a reliable Copper Alloy contact material and a flame-retardant UL 94V-0 Diallyl Phthalate housing. With a compact form factor and a pitch of .1 inches, this connector offers seamless integration onto your PCBs. Its dual-row layout with 54 positions ensures efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly even in harsh environments, it boasts an impressive temperature range of -40 to 105°C. Upgrade your electronics with this essential component for optimized performance and connectivity.