845-054-542-808

Heilind Number:EDA845-054-542-808
Manufacturer:EDAC
Manufacturer Number:845-054-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features dual rows with 54 positions for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assembly with this essential connector for enhanced performance and longevity.