845-054-544-102

Heilind Number:EDA845-054-544-102
Manufacturer:EDAC
Manufacturer Number:845-054-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-544-102

Detailed Description

Enhance your PCB connectivity with this high-quality straight-mount card edge connector. Featuring 54 positions in a single row, this connector is designed to offer seamless and reliable board-to-board connection. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures optimal performance and longevity even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient installation. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Elevate your electronic projects with this essential component.