845-054-544-212

Heilind Number:EDA845-054-544-212
Manufacturer:EDAC
Manufacturer Number:845-054-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-544-212

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and 54 positions, it offers ample connectivity options for your projects. The contact material, made of Copper Alloy, ensures optimal conductivity and reliability. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Whether you're building prototypes or industrial-grade systems, our Board To Board PCB Connector is a versatile and dependable solution. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB design with this essential component.