845-054-544-404

Heilind Number:EDA845-054-544-404
Manufacturer:EDAC
Manufacturer Number:845-054-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-544-404

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features 54 positions with a single row layout, ideal for streamlined data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and longevity. The green color coding not only adds a pop of visual distinction but also simplifies identification during installation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in various electronic setups. Operating smoothly within a wide temperature range from -40 to 105 °C, this connector is suitable for both standard and challenging environments. Upgrade your connectivity solutions with this essential component, a perfect fit for a range of applications in the electronics industry.