845-054-544-502

Heilind Number:EDA845-054-544-502
Manufacturer:EDAC
Manufacturer Number:845-054-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-544-502

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring two rows of 54 positions each, it offers ample space for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees efficient conductivity. With a pitch and row spacing of .1 and .2 inches respectively, it allows for precise and secure connections. The straight mount orientation simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your devices with this essential component for reliable and high-performance connectivity.