845-054-544-812

Heilind Number:EDA845-054-544-812
Manufacturer:EDAC
Manufacturer Number:845-054-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-054-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-054-544-812

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board To Board PCB Connector. Designed for seamless integration, it features 54 positions with a pitch of .1 inches, ideal for high-density circuitry. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With copper alloy contacts, it guarantees reliable signal transmission. Its straight-mount orientation and compact size make it versatile for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both indoor and outdoor use. Upgrade your PCB connections with this efficient and robust component.